onsemi NXH500B100H7F5SHG 112mm x 62mm Power Module
onsemi NXH500B100H7F5SHG 112mm x 62mm Power Module is a flying capacitor boost module that contains an NTC thermistor. Each channel has two 1000V, 500A IGBTs and two 1200V, 120A SiC diodes, allowing the module to handle continuous collector currents up to 210A. This module is ideally suited to boost the power output of utility-scale solar string inverters and energy storage system (ESS) applications. The NXH500B100H7F5SHG from onsemi offers increased power density and higher efficiencies than previous generations but with the same footprint, increasing the total system power of a solar inverter from 300kW to 350kW.Features
- Low thermal impedance baseplate
- Two 1000V, 500A IGBTs
- Two 1200V, 120A SiC diodes
- Contains an NTC thermistor
- Increased power density and higher efficiencies than previous generations
Applications
- Solar inverters
- ESS
Specifications
- 210A rated current
- 350kW total system power
- F5BP package
- 15nH stray inductance
- -40°C to +150°C operating temperature range
- 112mm x 62mm dimensions
Schematic
Package Dimensions
Yayınlandı: 2024-08-29
| Güncellenmiş: 2024-09-19