onsemi NXH600N10x 3-Level NPC Inverter Modules

onsemi NXH600N10x 3-Level Neutral Point Clamped (NPC) Inverter Modules are power modules in F5BP containing an I-type neutral point clamped three-level inverter. The NXH600N10x high-performance power modules are optimized for industrial and renewable energy applications. These modules integrate field stop trench Insulated-Gate Bipolar Transistors (IGBTs) and Fast Recovery Diodes (FRDs) to provide lower conduction and switching losses, enabling designers to achieve high efficiency, higher power, and superior reliability. The modules support blocking voltages of 1000V or 1050V and feature an integrated thermistor for temperature monitoring that supports scalable system designs. Robust construction, a compact footprint, and high reliability make the onsemi NXH600N10x modules ideal for demanding environments such as solar inverters, motor drives, and energy storage systems.

Features

  • I-type neutral point clamped 3-level inverter module
  • 1050V Field Stop 7 or 1000V Field Stop 4 IGBTs
  • Low inductive layout
  • Solder and press-fit pins
  • Integrated NTC thermistor
  • Lead-free, halide-free, and RoHS-compliant

Applications

  • Energy storage systems
  • Solar inverters
  • Uninterruptible power supply (UPS) systems

Specifications

  • 1000V or 1050V collector-emitter voltage options
  • 4800VRMS isolation test voltage
  • 15nH stray inductance
  • 3Nm to 5Nm terminal connection torque (M5, screw)
  • ±20V maximum gate-emitter voltage
  • 30V maximum positive transient gate-emitter voltage
  • Creepage distance
    • 17.46mm terminal-to-heatsink
    • 6.48mm terminal-to-terminal
  • Clearance distance
    • 15.62mm terminal-to-heatsink
    • 5.05mm terminal-to-terminal
  • >600 Comparative Tracking Index (CTI)
  • -40°C to +175°C operating junction temperature range
  • -40°C to +150°C operating temperature range under switching conditions

Datasheets

Schematic Diagram

Schematic - onsemi NXH600N10x 3-Level NPC Inverter Modules

Package Options

Mechanical Drawing - onsemi NXH600N10x 3-Level NPC Inverter Modules
Yayınlandı: 2025-08-05 | Güncellenmiş: 2025-10-01