onsemi NXH80T120L3Q0 Power Integrated Modules (PIMs)
onsemi NXH80T120L3Q0 Power Integrated Modules (PIMs) contain a T-type Neutral Point Clamped (NPC) three-level inverter stage. This three-level inverter consists of two 80A/1200V half-bridge IGBTs with 40A/1200V half-bridge diodes. The NXH80T120L3Q0 PIMs offer two 50A/600V Neutral Point Clamped (NPC) IGBTs with two 50A/600V NPC diodes. These PIMs feature lower conduction losses, switching losses, and low VCESAT, enabling users to achieve high efficiency and superior reliability. The NXH80T120L3Q0 modules offer options with or without pre-applied Thermal Interface Material (TIM) and with solderable pins, press-fit pins, and thermistors. This offers a maximum +150°C operating junction temperature (under switching conditions). The onsemi NXH80T120L3Q0 PIMs are ideally used in solar inverters and uninterruptable power supplies.Features
- Low switching losses
- Low 2.4V maximum VCESAT
- Options with or without pre-applied Thermal Interface Material (TIM)
- Options with solderable pins and press-fit pins
- Options with thermistors
- -40°C to +150°C operating junction temperature range
Applications
- Solar inverters
- Uninterruptable Power Supplies (UPS)
Schematic diagram
Yayınlandı: 2022-04-07
| Güncellenmiş: 2024-11-05