onsemi NxT2023N065M3S EliteSiC MOSFETs

onsemi NxT2023N065M3S EliteSiC MOSFETs are high-performance 650V Silicon Carbide (SiC) MOSFETs with a typical RDS(on) of 23mΩ and excellent thermal and switching characteristics. These MOSFETs feature low effective output capacitance, high efficiency, fast switching, and ultra-low gate charge. The NxT2023N065M3S MOSFETs support continuous drain currents up to 72A and operate across a wide temperature range from -55°C to 175°C. These MOSFETs are RoHS-compliant, halide-free, and housed in a compact T2PAK-7L package. The NVT2023N065M3S EliteSiC MOSFET is AEC-Q101 qualified, making it ideal for automotive-grade applications such as on-board chargers and DC-DC converters in EV/HEV platforms. The NTT2023N065M3S EliteSiC MOSFET is suitable for SMPS, solar inverters, UPS, energy storage, and EV charging infrastructure.

Features

  • Typical RDS(on) = 23mΩ @ VGS = 18V
  • Low effective output capacitance
  • Ultra-low gate charge
  • NVT2023N065M3S is qualified according to AEC-Q101
  • 100% UIS tested
  • Halide-free and RoHS-compliant with exemption 7a
  • Pb-free 2LI (on second-level interconnection)
  • T2PAK-7L with CASE 763AC package

Applications

  • NTT2023N065M3S:
    • Designed for industrial applications such as:
      • Switch Mode Power Supplies (SMPS)
      • Solar inverters
      • Uninterruptible Power Supplies (UPS)
      • Energy storage
      • EV charging infrastructure
  • NVT2023N065M3S:
    • Automotive-qualified (AEC-Q101 compliant):
      • On-board and off-board EV chargers
      • Automotive DC-DC converters for EV/HEV systems

Specifications

  • 650V drain-to-source voltage
  • -8V/+22V gate-to-source voltage
  • 72A at 25°C and 53A at 100°C continuous drain current
  • 288W at TC=25°C power dissipation
  • 174A pulsed drain current
  • 0.52°C/W thermal resistance (RJC)
  • 74nC ultra-low gate charge
  • Turn-on delay of 24ns, turn-off delay of 50ns at 25°C
  • EON = 98µJ, EOFF = 29µJ turn-on/off low switching losses
  • -55°C to +175°C wide operating temperature range

Circuit Diagram

Application Circuit Diagram - onsemi NxT2023N065M3S EliteSiC MOSFETs

Dimension Diagram

Mechanical Drawing - onsemi NxT2023N065M3S EliteSiC MOSFETs
Yayınlandı: 2025-10-30 | Güncellenmiş: 2026-04-20