onsemi Single P-Channel Power MOSFETs
onsemi Single P-Channel Power MOSFETs offer a small footprint for compact designs, low RDS(on) to minimize conduction losses, and low QG and capacitance to minimize driver losses. onsemi Single P-Channel Power MOSFETs are lead−free and are suitable for automotive and other applications requiring AEC−Q101 qualified site and change controls.Features
- Small footprint
- Low RDS(on)
- Low QG
- Low capacitance
- Lead−free devices
Specifications
- 60VDS drain-source breakdown voltage
- 52mΩ RDS(on) drain-source resistance
- 14A continuous drain current
Yayınlandı: 2011-08-19
| Güncellenmiş: 2022-03-11