onsemi SiC E1B Modules
onsemi SiC E1B Modules feature a unique cascode circuit with a normally on SiC JFET co-packaged with a Si MOSFET, resulting in a normally off SiC FET. The SiC E1B series offers a silicon-like gate drive that supports unipolar gate drives compatible with Si IGBTs, Si FETs, SiC MOSFETs, and Si super junction devices. Housed in the E1B module package, these onsemi devices boast ultra-low gate charge and excellent switching characteristics, making them ideal for hard-switching and ZVS soft-switching applications. The modules incorporate advanced Ag sintering die attach technology for superior power cycling and thermal performance.Features
- Typical on-resistance
- UHB100SC12E1BC3N RDS(on) = 9.4mΩ
- UHB50SC12E1BC3N RDS(on) = 19mΩ
- UFB25SC12E1BC3N RDS(on) = 35mΩ
- UFB15C12E1BC3N RDS(on) = 70mΩ
- Excellent reverse recovery
- UFB15C12E1BC3N Qrr = 140nC
- UFB25SC12E1BC3N Qrr = 244nC
- UHB50SC12E1BC3N Qrr = 495nC
- UHB100SC12E1BC3N Qrr = 1000nC
- Low body diode voltage
- UHB50SC12E1BC3N VFSD= 1.2V
- UHB100SC12E1BC3N, UFB15C12E1BC3N, UFB25SC12E1BC3N VFSD = 1.4V
- Low gate charge
- UFB25SC12E1BC3N QG = 42.5nC
- UFB15C12E1BC3N QG = 46nC
- UHB50SC12E1BC3N QG = 85nC
- UHB100SC12E1BC3N QG = 170nC
- 5V typical threshold voltage VG(th) allowing 0 to 15V drive
- Low intrinsic capacitance
- HBM class 2 and CDM class C3 ESD protected
- +150°C maximum operating temperature
Applications
- EV charging stations
- PV inverters
- Switch mode power supplies (SMPS)
- Power factor correction modules
- Induction heating
- Motor drives
Videos
Yayınlandı: 2024-02-07
| Güncellenmiş: 2025-07-24