onsemi SMDA05C Transient Voltage Suppressors
onsemi SMDA05C series Transient Voltage Suppressors are designed to protect equipment attached to up to four high-speed communication lines from ESD, EFT, and lightning. onsemi SMDA05C series Transient Voltage Suppressors feature a SO-8 package, peak power of 300 W 8 x 20µS, and an ESD rating. Applications include high-speed communication line protection, data, and I/O lines, microprocessor-based equipment, LAN/WAN, and notebook and desktop PCs.Features
- Peak Power - 300 W8 x 20µS
- ESD Rating
- IEC 61000-4-2 (ESD) ±15kV (air) ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning) 12A (8/20µs)
- UL Flammability Rating of 94V−0
- SO-8 Package
- Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- High-Speed Communication Line Protection
- Data and I/O Lines
- Microprocessor-Based Equipment
- LAN/WAN Equipment
- Servers
- Notebook and Desktop PC
- Serial and Parallel Ports
- Peripherals
Yayınlandı: 2011-12-13
| Güncellenmiş: 2022-03-11