onsemi STR-ECS640A-GEVK Evaluation Kit
onsemi STR-ECS640A-GEVK Evaluation Kit is used to evaluate the ecoSpin motor controller ECS640A and its main features. The onsemi ECS640A has an Arm® Cortex®-M0+ microcontroller, embedded gate drivers, operational amplifiers, and bootstrap diodes. The module is configured to control sinusoidal or trapezoidal motors and default software that enables basic capabilities when used with the Strata Developer Studio. An isolated J−link onboard circuit is available for the user.Features
- Single ECS640A packaged device containing logic controller, gate drivers, and operational amplifiers
- Output power up to 650W
- Voltage-doubler enables Bus configuration for 110V or 220V input voltages
- Configurable motor control methods for trapezoidal or vector-oriented (FOC and DTFC) motor applications
- Isolated J−link onboard
- Power stage inverter composed of 6 IGBTs (FGPF15N60UNDF)
- User-friendly GUI ecoSpin motor controller interface is a GUI designed to do fine-tuning in motor control applications
- NCP10970 DC/DC converter designed to provide 15VDC (buck topology) and 3.3VDC (embedded LDO)
Yayınlandı: 2022-11-14
| Güncellenmiş: 2024-05-16