onsemi T30LMPSR131 LDO Voltage Regulators
onsemi T30LMPSR131 Loe Dropout (LDO) Voltage Regulators are equipped with an NMOS pass transistor and a separate bias supply voltage (VBIAS). This voltage regulator offers ultra-fast dynamic response and provides very stable output voltage with 1% accuracy over the full temperature range. The T30LMPSR131 voltage regulator features ultra-low bias current consumption, high PSRR across the frequency range, and ultra-low noise optimized for noise-sensitive applications. This voltage regulator is available in a WLCSP6 (1.145mm x 0.75mm x 0.33mm) chip-scale package. Typical applications include battery-powered equipment, smartphones, tablets, cameras, DVRs, STBs, and camcorders.
Features
- 25mV typical best-in-class dropout at 1A
- 85μA typical ultra-low bias input current
- 7.5μVRMS typical low noise
- High PSRR across frequency range:
- 78dB at 1kHz
- 40dB at 100kHz
- Up to 2.2V input voltage range
- Up to 3.6V bias voltage range
- 0.5V to 1.8V (fixed) output voltage range, resolution 25mV
- Excellent load transient performance
- 1.2V logic level enables input compatibility
- Normal and slow turn-on options available
- Output active discharge option available
- ±1% accuracy over -40°C to 125°C temperature range
Applications
- Battery-powered equipment
- Smartphones and tablets
- Cameras, DVRs, STBs, and camcorders
Typical Application Circuit Diagram
Block Diagram
Dimension Diagram
Yayınlandı: 2026-06-03
| Güncellenmiş: 2026-06-30