onsemi T30LxPSR13x NMOS Bias Rail LDO Regulators - Coming Soon

onsemi T30LxPSR13x NMOS Bias Rail Low Drop-Out (LDO) Regulators have an NMOS pass transistor and a separate bias supply voltage (VBIAS). Two variants are available: the T30LxPSR131 (1A) and the T30LxPSR132 (400mA). The onsemi T30LxPSR13x regulators offer an ultra-fast dynamic response and provide a stable output voltage with 1% accuracy over the full temperature range. The T30LxPSR13x devices feature ultra-low bias current consumption to optimize performance for battery-operated portable applications. The devices also feature high PSRR across the frequency range and ultra-low noise optimized for noise-sensitive applications. The components are available in WLCSP6 1.145mm x 0.75mm, 0.4mm pitch (T30LxPSR131) and WLCSP6 0.99mm x 0.65mm, 0.35mm pitch (T30LxPSR132) Chip Scale packages optimized for use in space-constrained applications.

These devices are a part of onsemi's Treo Platform. The Treo Platform is an analog and mixed-signal platform built on bipolar-CMOS-DMOS (BCD) process technology on an advanced 65nm node. Products built on the Treo Platform can achieve significant improvements in accuracy, performance, and efficiency. The platform features a modular architecture with a robust set of ever-evolving IP building blocks that make up the compute, power management, sensing, and communications subsystems.

Features

  • T30LxPSR131
    • Best-in-class 25mV (typical) dropout at 1A
    • ±1% accuracy over -40°C to +125°C temperature range
    • Ultra-low 85µA typical bias input current
    • Low noise, 7.5µVRMS typical
    • High PSRR across the frequency range
      • 75dB at 1kHz
      • 34dB at 100kHz
    • Input voltage range up to 2.2V
    • Bias voltage range up to 3.3V
    • 0.5V to 1.8V (fixed) output voltage range, 25mV resolution
    • Excellent load transient performance
    • 1.2V logic level enable input compatibility
    • Normal and slow turn-on options available
    • Output active discharge option available
    • WLCSP6 1.145mm x 0.75mm package, 0.4mm pitch
  • T30LxPSR132
    • Best-in-class 20mV (typical) dropout at 400mA
    • ±1% accuracy over -40°C to +125°C temperature range
    • High PSRR across the frequency range
      • 75dB at 1kHz
      • 38dB at 100kHz
    • Ultra-low 85µA typical bias input current
    • Low noise, 7.5µVRMS typical
    • Excellent load transient performance
    • Input voltage range up to 2.2V
    • Bias voltage range up to 3.3V
    • 0.5V to 1.8V (fixed) output voltage range, 25mV resolution
    • 1.2V logic level enable input compatibility
    • WLCSP6 0.99mm x 0.65mm package, 0.35mm pitch

Applications

  • Battery-powered equipment and chargers
  • Smartphones, tablets, and notebook computers
  • Cameras, DVRs, STBs, and camcorders
  • Power management

Datasheets

  • T30LxPSR131 LDO Regulator - 1A, Ultra Low Dropout, CMOS, with Bias Rail
  • T30LxPSR132 LDO Regulator - 400mA, Best-in-Class Dropout, with Bias Rail

Videos

Application Schematics

Schematic - onsemi T30LxPSR13x NMOS Bias Rail LDO Regulators

Block Diagram

Block Diagram - onsemi T30LxPSR13x NMOS Bias Rail LDO Regulators
Yayınlandı: 2024-11-14 | Güncellenmiş: 2024-11-18