onsemi TREO T30LxPSR165 LDO - Coming Soon
onsemi TREO T30LxPSR165 LDO is an advanced analog and mixed-signal platform built on 65nm Bipolar-CMOS-DMOS (BCD) technology. The onsemi platform features a modular architecture with a robust set of IP building blocks, enabling the development of next-generation power management ICs, sensor interfaces, and communication devices. The platform supports a wide voltage range from 1V to 90V and can operate at temperatures up to +175°C, making it suitable for various applications, including automotive, medical, industrial, and AI data centers. By leveraging the TREO T30LxPSR165 LDO, users can simplify design processes, reduce system costs, and achieve faster time-to-market.Features
- Built on BCD 65nm
- Modular architecture
- Fast time-to-market
- Advanced integration
- High performance and accuracy
- Advanced digital capabilities
- High-temperature system robustness
- Embedded intelligence
- High efficiency
- Ultra-fast load transient response time
Applications
- Data centers and AI
- Medical
- Automotive
- Mobile and multi-market
Platform
Videos
Block Diagram
Resource
Yayınlandı: 2024-11-18
| Güncellenmiş: 2025-03-21