onsemi Combo-FETs

onsemi Combo-FETs are revolutionary devices that combine a low RDS(on) onsemi SiC JFET with a Si MOSFET in a single, compact package. Explicitly designed for low-frequency protection applications, such as solid-state circuit breakers, battery disconnects, and surge protection, these Combo-FETs allow users access to the JFET gate to optimize the design. Integrating the Si MOSFET in these onsemi Combo-FETs ensures a normally off solution, achieving a size reduction of over 25% compared to discrete implementations.

Features

  • Low RDSON
  • Peak Current (IDM)
  • Low RθJC
  • Speed controllability
  • Simple construction
  • Low loss
  • High current ride-through capability
  • Low TJ and better lifetime
  • Ideal for circuit protection and multiple parallel application
  • A long lifetime without parameter shift

Applications

  • Solid-state circuit breakers
  • Battery disconnects
  • Surge protection
Yayınlandı: 2024-11-12 | Güncellenmiş: 2025-10-21