Optek / TT Electronics OPI1268S High-Voltage, High-Speed Opto-Isolator
Optek / TT Electronics OPI1268S High-Voltage, High-Speed Opto-Isolator offers a digital output that is capable of high speed data transmission. The input of this opto-isolator consists of a high-efficiency GaAlAs LED with a peak wavelength of 850nm, which is optically coupled to the output optical IC. A photodiode in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high gain linear amplifier which is temperature, current, and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This Optek High Voltage, High Speed Opto-Isolator produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity.Specifications
- 20kV isolation
- 30kV/μS dv/dt immunity
- 2Mb/s transfer rate
- tPHL-tPLH ≤ 50ns
- Creepage path: 24mm
- TTL compatible
- 6 Axis / 10GRMS load rating
- Certifications
- UL File # E58730
- Vde File #40031798
- IECEx BAS 11.0123u (EN60079-D:2009|EN60079-11:2011)
- IP65 rated
Applications
- Transportation systems
- PC board power systems
- Hybrid vehicle systems
- Medical systems
- Control systems
Package Outline
Yayınlandı: 2011-12-02
| Güncellenmiş: 2022-03-11