Opto 22 groov EPIC System

Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced—at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley® and Siemens® PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.

Features

  • For users who spec or buy systems
    • UL hazardous locations approved and ATEX compliant
    • Wide -20°C to +70°C operating temperature range
    • Stainless-steel chassis with 4, 8, or 16 I/O modules
    • I/O module density of up to 24 channels per module
    • Multi-featured analog output with voltage, current, and loop sourcing in single module
    • Analog input resolution of 20 bits at 0.1% accuracy over span
    • DC outputs with load switching at 0.4A per channel at +70°C
    • AC outputs with load switching at 0.5A per channel at +70°C; blown-fuse detection
    • AC/DC mechanical relay output at 5A per channel at +70°C
    • Channel-to-channel isolation available
    • Multiple power supply options, including AC, DC, and pass-through
    • Dual, independent Gigabit Ethernet network interfaces
    • Fully compatible with the SNAP PAC System
    • All products made in USA
  • For users who install, commission, or use systems in the field
    • Integrated high-resolution color touchscreen for commissioning and HMI
    • No PC required for I/O and network configuration or troubleshooting
    • Touch-sensitive pad on I/O modules for configuring and testing
    • Viewable I/O module specs and wiring diagrams
    • Stainless-steel DIN-rail or panel-mounted chassis
    • Compact footprint with integrated power supply
    • Spring-clamp terminal strip directly atop I/O module, accommodating up to 14AWG wire
    • Integrated wireway with two-position swing-away cover
    • Single module retention screw and strain relief tab built in
    • LED indicators for module health at a glance, and for individual discrete channels
    • Hot-swappable I/O
  • For developers
    • Securely shares data among databases, cloud services, PLC systems, and more
    • Real-time, open-source Linux OS
    • Flowchart-based PAC control with scripting for control programming
    • Future support for IEC 61131
    • Optional secure shell access (SSH) for custom-developed applications
    • groov view for building and securely viewing operator interfaces from any authorized mobile device or PC with web browser - and from EPIC controller's touchscreen
    • Open-source Node-RED for wiring together APIs, cloud applications, and databases with simple data flows, using pre-built nodes
    • Ignition Edge (a product of Inductive Automation®) with OPC-UA drivers to Allen-Bradley and Siemens PLC systems
    • MQTT transport protocol with Sparkplug payload for efficient data communications
    • RESTful API to groov EPIC controller
  • For OEMs
    • Remote configuration, troubleshooting, and system visualization from any web browser on any authorized device
    • Integrated high-resolution color touchscreen with HDMI output for optional external monitor
    • groov view HMI viewable on touchscreen, external monitor, and browser-based devices
    • Dual, independent Gigabit Ethernet network interfaces
    • Dual USB ports for serial communications or touchscreen monitors
    • Real-time, open-source Linux OS running on an industrial quad-core Arm® processor
    • 2GB RAM, 6GB user space on industrial solid-state drive

Videos

Software Architecture

Infographic - Opto 22 groov EPIC System
Yayınlandı: 2024-04-03 | Güncellenmiş: 2024-07-25