Yeni Görüntüler

Newhaven Display 4x20 Chip-on-Glass (COG) Character LCD Modules deliver four lines of twenty characters each in a slimmer, more efficient form factor than traditional chip-on-board modules. These COG displays feature a smaller footprint and reduced power draw, with logic supply current as low as 1.25mA typical. The 4x20 COG displays are available in both FSTN positive (transflective) and STN negative blue (transmissive) options with white LED backlights. The FSTN models remain readable without a backlight in well-lit environments, including direct sunlight, further reducing power consumption. These displays are integrated with selectable 8-bit 6800/8080 parallel, 3- or 4-wire SPI, or I²C interfaces, and a 20-pin FFC cable (0.5mm pitch) connectivity. The NHD-C0420AZ displays are 69mm x 38mm with universal outer dimensions that fit virtually any application, and the NHD-C0420BZ displays are 77.4mm x 52.4mm.
-
M5Stack Chain RGB Display NodeFull-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix.17.08.2026 -
Newhaven Display 4x20 Cam Üzeri Çip Özellikli LCD ModülleriReliable, compact, low-powered 4x20 COGs that deliver four lines of twenty characters each.17.08.2026 -
M5Stack U217 Chain Mono Matrix with 8x8 LEDsLED dot matrix unit for pixel light creations, light signage, ambient lighting, and smart devices.17.07.2026 -
Advantech PAX-127 27" True-Flat Medical MonitorA versatile monitor with a touch panel option, offering a 1920 x 1080 resolution.02.06.2026 -
M5Stack Display 1.14" Color TFT LCD ModuleServes as an OEM-spec replacement part for device repair and screen replacement.02.06.2026 -
DFRobot 3.5" IPS Capacitive Touch Screen for ESP32Uses advanced optical bonding for superior clarity, reduced reflection, & dust resistance.15.05.2026 -
Newhaven Display IPS technology TFT DisplaysDelivers a balanced solution combining enhanced visual performance with long‑term reliability.22.04.2026 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12.03.2026 -
Newhaven Display Square IPS TFT LCDsLCDs feature two display line sizes of 1.5” and 4.0”, various interface options, & IPS technology.13.02.2026 -
Bridgetek TFT Display PanelsDelivers crisp visuals, responsive touch performance, and seamless integration.04.02.2026 -
DFRobot 7" eDP IPS Touch Narrow Bezel DisplayOffers vibrant visuals and responsive touch functionality in a compact form factor.13.01.2026 -
Newhaven Display Arduino Breakout Board ModulesStreamline prototyping and integration with 2.4″ and 2.8″ IPS TFT displays.19.12.2025 -
4D Systems 4D HDMI Akıllı EkranlarEngineered for high-performance, reliable integration in industrial, embedded, & professional apps.13.11.2025 -
Newhaven Display Bar Type IPS TFT DisplaysA solution for applications that require a compact display design with a smaller footprint.04.11.2025 -
Riverdi TFT DisplaysDisplay modules for industrial, medical, transportation, and public-use applications.02.11.2025 -
Diodes Incorporated AL3069Q Automotive Display LED-Backlight DriversHighly-efficient 60V boost controllers designed for automotive LED backlight applications.21.10.2025 -
Displaytech DT035CTFT 3.5" IPS LCD ModulesOffer a wide formfactor with a resolution of 320 x 480 pixels.09.10.2025 -
Advantech EPD-303 3.7" NFC ePaper DisplaysNo battery, quick refresh rates, and readily available sample code for easy integration.29.09.2025 -
Kingbright SA32 Single Digit Right-Angled DisplaysRedefining display LED integration without requiring any mounting adapter.11.09.2025 -
Pervasive Displays Spectra 4 Electronic Paper Displays (EPDs)Feature high pixel density with black, white, red, and yellow display colours.12.08.2025 -
Bridgetek Intelligent Display Panels (IDP)HMI modules designed to simplify the integration of graphical touch displays.09.07.2025 -
Newhaven Display 3.5” HDMI TFT ModulesOffer a rich visual experience with full 24-bit color, high pixel density, and 640x480 resolution.24.06.2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.23.06.2025 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.09.06.2025 -
4D Systems gen4-RP2350 RGB Display ModulesPowered by Raspberry Pi RP2350 with high-performance multiple display options.18.04.2025 -