Broadcom ARE6 High-Power Infrared Emitting LED Diodes
Broadcom ARE6 High-Power Infrared Emitting LED Diodes are available in 855nm and 945nm peak wavelength options, appropriate for specific devices, such as infrared illumination, surveillance systems, CCTV, and gesture recognition. Packaged in a 3.45mm2 surface-mount package, together with viewing angles of 50° (ARE6-x5x1-0xx00) or 80°/140° (ARE6-xxx1-0xx00) lens optics options, the high-power IR LEDs are suitable for a wide variety of applications. The package is compatible with the reflow soldering process. The LEDs are packed in tape and reel to facilitate easy pick-and-place assembly.Features
- Available in 855nm and 945nm peak wavelengths
- High radiant intensity
- High radiant power
- Low forward voltage
- Compatible with industrial reflow soldering process
- Typical viewing angles
- 80° and 140° for ARE6-xxx1-0xx00
- 50° for ARE6-x5x1-0xx00
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS compliant
Applications
- Light curtains
- Infrared illumination for cameras
- Surveillance systems
- Machine vision systems
- Eye tracking systems
Specifications
- 855nm or 945nm peak wavelength options
- 200mW/sr to 1750mW/sr radiant intensity range
- 700mW to 1390mW radiant flux range
- 1000mA, 1500mA, or 2000mA DC forward current options
- 3000mA maximum peak forward current
- 2000mW to 5025mW power dissipation range
- -40°C to +120°C operating temperature range
- +145°C maximum LED junction temperature
Yayınlandı: 2023-08-24
| Güncellenmiş: 2023-09-05