Broadcom Subminiature HLMP-Q LED Lamps

Broadcom Subminiature HLMP-Q LED Lamps come in flat top and dome versions, are available in six colors, and are ideal for limited space applications. The Broadcom HLMP-Q Flat Top Lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat-top lamps are also ideal for use as emitters in light pipe applications. The Broadcom HLMP-Q dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High-brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. The Broadcom HLMP-Q Subminiature Lamps with built-in current limiting resistors are for use in applications where space is at a premium. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. 

Features

  • Subminiature flat top package
    • Backlighting
    • Light piping applications
  • Subminiature dome package
    • Diffused dome for wide viewing angle
    • Nondiffused dome for high brightness
  • TTL- and LSTTL-compatible 5V resistor lamps
  • Available in six colors
  • Ideal for space-limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through-hole PCB mounting
Infographic - Broadcom Subminiature HLMP-Q LED Lamps
Yayınlandı: 2023-05-19 | Güncellenmiş: 2024-09-13