Sharp Microelectronics GH05230H2KC Green Laser Diode
Sharp Microelectronics GH05230H2KC Green Laser Diode is an InAlGaN multiple quantum 30mW output power single-mode diode housed in a ϕ5.6mm TO-CAN package. This laser diode features a 520nm wavelength, 25mA threshold current, and 70mA operating current. The GH05230H2KC diode operates at 6.5V voltage and offers θ//7°, θ⊥22° far-field FWHM characteristics. This green laser diode exhibits gold-plated leads. Typical applications include computers, measuring equipment, tooling machines, audio-visual equipment, and home appliances.Features
- InAlGaN multiple quantum green laser diode
- 520nm wavelength
- 6.5V operating voltage
- θ//7°, θ⊥22° far-field FWHM characteristics
- 25mA threshold current and 70mA operating current
- 30mW output
- ϕ5.6mm TO-CAN package
- Gold plated leads
Applications
- Computers
- Measuring equipment
- Tooling machines
- Audio-visual equipment
- Home appliances
Performance Graphs
Mechanical Drawings
Additional Resource
Yayınlandı: 2024-09-24
| Güncellenmiş: 2024-09-30