BIVAR Modular Light Pipe System - Bezel (MLPS-B)
BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.Features
- Configurable light pipe system with bezel alignment
- Available in front and rear mounts
- Available in a range of sizes
- UL 94V-0 rated Nylon 6/6 Bezel material
Applications
- Network servers
- Robotics
- Control and monitoring systems
Videos
View Results ( 21 ) Page
| Parça Numarası | Veri Sayfası | Montaj Stili | Malzeme | Ürün Tipi |
|---|---|---|---|---|
| MLPS-B-3-0304-CC-2-PLP2-215 | ![]() |
Panel Mount | Polycarbonate (PC) | LED Light Pipes |
| MLPS-B-3-0201-CC-2-PLP1-350-F | ![]() |
Panel Mount | Polycarbonate (PC) | LED Light Pipes |
| MLPS-B-3-0106-C0-2-PLP2-215 | ![]() |
Panel Mount | Polycarbonate (PC) | LED Light Pipes |
| MLPS-B-3-0202-CC-2-PLP2-215 | ![]() |
Panel Mount | Polycarbonate (PC) | LED Light Pipes |
| MLPS-B-3-0206-CC-2-PLP1-350-F | ![]() |
Panel Mount | Polycarbonate (PC) | LED Light Pipes |
| MLPS-B-3-1206-CC-12-PLP2-215 | ![]() |
Panel Mount | Polycarbonate (PC) | LED Light Pipes |
| MLPS-B-3-0304-CC-2 | ![]() |
Adhesive | Nylon | LED Mounting Hardware |
| MLPS-B-3-0201-CC-2 | ![]() |
Adhesive | Nylon | LED Mounting Hardware |
| MLPS-B-3-1206-CC-12 | ![]() |
Adhesive | Nylon | LED Mounting Hardware |
| MLPS-B-3-0202-CC-2 | ![]() |
Adhesive | Nylon | LED Mounting Hardware |
Yayınlandı: 2023-10-16
| Güncellenmiş: 2025-09-30