Luminus Devices Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

Applications

  • Stage lighting
  • Studio and broadcast lighting
  • Architectural and urban lighting
View Results ( 88 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı Işık Akısı/Işınım Akısı If - İleri Akım Vf - İleri Voltaj
CFT-90-WCS-X11-UA600 CFT-90-WCS-X11-UA600 Veri Sayfası Cool White 6500 K 3680 lm 22.5 A 3.5 V
CFT-90-WCS-X11-VA601 CFT-90-WCS-X11-VA601 Veri Sayfası Cool White 6500 K 4230 lm 22.5 A 3.5 V
CFT-90-WDS-X11-VA500 CFT-90-WDS-X11-VA500 Veri Sayfası Cool White 5665 K 4230 lm 22.5 A 3.5 V
CFT-90-WSS-X11-VB700 CFT-90-WSS-X11-VB700 Veri Sayfası Cool White 8500 K 4545 lm 22.5 A 3.5 V
CFT-90-WSS-X11-VA700 CFT-90-WSS-X11-VA700 Veri Sayfası Cool White 8500 K 4230 lm 22.5 A 3.5 V
CFT-90-WCS-X11-UA601 CFT-90-WCS-X11-UA601 Veri Sayfası Cool White 6500 K 3680 lm 22.5 A 3.5 V
SST-20-WH40-A2-B7402 SST-20-WH40-A2-B7402 Veri Sayfası Neutral White 4000 K 135 lm 350 mA 2.7 V
SBM-40-RGBW-SC41-QD100 SBM-40-RGBW-SC41-QD100 Veri Sayfası RGB, White 623 nm, 525 nm, 454 nm, 6500 K 90 lm, 210 lm, 210 lm, 1000 mW 1 A 3.6 V, 3.9 V, 3.9 V, 3.9 V
CFT-90-WCS-X11-VB600 CFT-90-WCS-X11-VB600 Veri Sayfası Cool White 6500 K 4545 lm 22.5 A 3.5 V
CFT-90-WDS-X11-VB500 CFT-90-WDS-X11-VB500 Veri Sayfası Cool White 5665 K 4545 lm 22.5 A 3.5 V
Yayınlandı: 2024-06-27 | Güncellenmiş: 2025-07-08