Ana Sayfa
EN YENİ Ürünler
Kategoriye Göre Yeni
Optoelektronik
LED aydınlatma
LED Aydınlatma Elektronikleri
LED Aydınlatma Geliştirme Araçları
ZeroLightBleed Design Kit - BIVAR
BIVAR ZeroLightBleed™ Design Kit
Enlarge
BIVAR ZeroLightBleed™ Design Kit is designed to deliver maximum light transmission in light pipes by channeling light directly to the lens. The ZeroLightBleed™ solution is an innovative adapter technology that includes a built-in surface-mount LED.
Related LED Light Pipes
Düşük profilli lens ve 0,05" bir artışla esnek ışık borusu kesim uzunluğuna sahiptir.
IP67-rated light pipes with one-piece patent pending rib design to seal and protect from ingress.
6-inch and 10-inch LED light pipes made of black fiber and a clear/smoked/diffused lens.
Rigid, board mount, and vertical tubular light pipes built with polycarbonate material.
Rigid, board mount, and right-angled tubular light pipes built with polycarbonate material.
Enlarge
Yayınlandı: 2025-03-14
| Güncellenmiş: 2025-05-09