Ledil OLGA LED Lenses & Assemblies
Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.Features
- Optimized for high-power LED packages
- Assembly with holder and installation tape
- Eliminates unwanted color artefacts from the beam
- Precision-molded from high-quality PMMA
- RoHS compliant
- Supports a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, standard wide beam, medium beam, narrow beam, neutral beam, and classic beam
Applications
- Architectural lighting
- Commercial lighting
- Industrial lighting
View Results ( 17 ) Page
| Parça Numarası | Veri Sayfası | Çap | Yükseklik | Tip | Görüş açısı | İle kullanmak için |
|---|---|---|---|---|---|---|
| LA20120_OLGA-RS2 | ![]() |
32 mm | 18.58 mm | |||
| C16124_OLGA-M | ![]() |
30 mm | 18.45 mm | Lens | ||
| C16125_OLGA-W | ![]() |
30 mm | 18.5 mm | Lens | 40 deg | Bridgelux, Citizen, Cree, Luminous, Osram, Seoul |
| C16671_OLGA-RS | ![]() |
29.7 mm | 18.4 mm | Lens | 5 deg to 18 deg | Citizen, Cree, Osram, Samsung |
| CA16128_OLGA-M | ![]() |
32 mm | 19.05 mm | Lens Assembly | 22 deg to 31 deg | Citizen, Cree, Lumileds, Nichia, Osram, Samsung |
| CA16129_OLGA-W | ![]() |
32 mm | 19.1 mm | Lens with Holder | 40 deg | Cree, Lumileds, Nichia, Osram, Samsung |
| CA16672_OLGA-RS | ![]() |
32 mm | 19.1 mm | Lens with Holder | 4 deg to 13 deg | Cree, Osram, Samsung |
| CA18063_OLGA-WW | ![]() |
30 mm | 19.1 mm | Lens Assembly | 60 deg | |
| C16123_OLGA-S | ![]() |
30 mm | 18.45 mm | Lens | 11 deg | Cree XP-E2 Series LED |
| C16307_OLGA-WAS | ![]() |
29.7 mm | 17.3 mm | Lens | Asymmetric | Cree, Samsung |
Yayınlandı: 2025-09-15
| Güncellenmiş: 2025-10-01