Vishay VCNT2025X01 Reflective Optical Sensor

Vishay VCNT2025X01 Reflective Optical Sensor is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940nm. The detector consists of a silicon phototransistor. The sensor analog output signal (photocurrent) is triggered by the detection of reflected infrared light from a close-by object.

Features

  • Package type SMD
  • Detector type phototransistor
  • Dimensions (L x W x H) 2.5mm x 2mm x 0.6mm
  • Emitter wavelength 940nm
  • Moisture sensitivity level (MSL) 3
  • AEC-Q101 qualified

Applications

  • Position sensor
  • Optical switch
  • Optical encoder
  • Object detection (e.g. paper presence in printer and copy machines)

Videos

Yayınlandı: 2022-04-11 | Güncellenmiş: 2022-06-20