ORing Gigabit Ethernet Switches

ORing Gigabit Ethernet Switches are easy-to-install, unmanaged Ethernet switches in very compact housings. The switches are available with rigid IP-30 housing designs to operate in a wide operating temperature range from -40 to 70°C under harsh environments. The SFP port optical network speed can be set by changing the settings of the DIP-Switch. Connect several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. In addition, there are two different power inputs at the terminal block to avoid interruption caused by power outages. When the primary DC power input fails, the backup power input will take over immediately to guarantee a non-stop operation.

Features

  • IGS-1042GPA
    • IGS-1042GPA provide 4x10/100/1000Base-T(X) ports
    • SFP port supports 100Base-FX and 1000Base-X speed
    • Supports auto-negotiation and auto-MDI/MDI-X
    • Supports store and forward transmission
    • Supports flow control
    • Rigid IP-30 housing design
    • DIN-Rail and wall mounting enabled
  • IGS-1080A
    • Supports auto-negotiation and auto-MDI/MDI-X
    • Supports Jumbo Frame up to 9K Bytes
    • Relay output for carrying capacity of 1A at 24VDC
    • Supports store-and-forward transmission
    • Supports flow control
    • Hardware DIP switch for enabling/disabling the warning function
    • Rigid IP-30 housing design
    • DIN-Rail and wall mounting enabled
Yayınlandı: 2018-09-25 | Güncellenmiş: 2023-01-17