ORing Managed Ethernet Switches

ORing Managed Ethernet Switches are intended for industrial markets, such as railway, power/energy, in-vehicle, surveillance, and the petrochemical industry. The Managed Ethernet Switches include modular products with interface flexibility in DIN-Rail, wall, or rack-mount types. In addition, ORing offers a complete product portfolio with advanced software features and specific certificates qualified to meet the market demand.

Features

  • More than 67 SKUs, including modular product with interface flexibility
  • DIN-rail, wall or rack-mount type
  • Network redundancy of RSTP/MSTP, MRP*, G.8032 ERPS* and O-Ring technology
  • Network security with IEEE802.1x, HTTPs/SSH, port security, device binding, ACL
  • Industrial protocol includes Modbus TCP and Ethernet/IP

    *Optional
  • Management is web-based, SNMP v1/v2c/v3, Telnet, Console (CLI), and Windows utility
  • Syslog/SNMP trap notification for warning of unexpected event
  • 802.1Q VLAN, 802.1p QoS, IGMP snooping, DHCP server/client/relay
  • CE/FCC approved, IEC61850-3/IEEE1613, EN50155, E-Mark, C1D2/IECEx/ATEX by model

Certifications

Infographic - ORing Managed Ethernet Switches

Options

Infographic - ORing Managed Ethernet Switches

Product Comparison

Chart - ORing Managed Ethernet Switches

Network Management Utility: Open-Vision

ORing Managed Ethernet Switches
Yayınlandı: 2021-06-29 | Güncellenmiş: 2025-12-09