Orion Fans VA DC Vane Axial Fans
Orion Fans VA DC Vane Axial Fans are available in popular frame sizes and feature exceptional airflow in applications with extremely high static pressure. These fans maximize airflow in nearly sealed enclosures. The devices feature a polarity-protected brushless DC motor with auto restart, a dual ball-bearing system, and are available with all Orion special function options. Orion VA DC Vane Axial Fans are ideal for networking and telecommunications equipment, industrial electronic cabinets, and medical imaging equipment with high power loads.
Features
- Brushless DC motor with auto restart and polarity protection
- 2x lead wires
- Dual ball bearing
- 10MΩ insulation resistance
- PBT, UL94-0 plastic frame and impeller
- -20°C to +75°C temperature range
Yayınlandı: 2010-02-16
| Güncellenmiş: 2025-12-04