OSEPP Electronics 3D-006 Stainless Steel Nozzle

OSEPP Electronics 3D-006 Stainless Steel Nozzle is a replacement stainless steel nozzle. The nozzle can be used for Makerbot, Creality CR-10, MK8 Makerbot, and Reprap Prusa I3. It is compatible with all 1.75mm filaments.

Features

  • Stainless steel material
  • 0.4mm output diameter
  • 2.00mm input diameter 
  • M6 screw thread
  • 500°C max temp
  • Used with non-abrasive and light use of abrasive filaments (Carbon Fiber, Glow-in-the-dark, metal-filled, wood-filled, ceramic-filled)
Yayınlandı: 2022-08-03 | Güncellenmiş: 2022-08-17