ams OSRAM OSTAR® Projection Compact LEDs

ams OSRAM OSTAR® Projection Compact LEDs are new high flux LEDs developed specifically for use in slim designs, especially projection applications. Their compact dimensions and capability to drive high currents make them ideal for applications with high luminance output. In addition to the usual point-like LED lighting solutions, linear or two-dimensional designs can be produced with only a small number of semiconductor light sources. These innovative OSTAR Projection LEDs are exceptionally bright, long-lasting, and have no moving parts. They are highly robust and ideal for a wide range of equipment, from pico projectors to home cinema projectors and even office applications. ams OSRAM has expanded the OSTAR Projection Cube LED line.

Features

  • Thinfilm and Thin GaN® chip architecture
  • Long lifetime
  • Special optics can be adapted
  • Mercury-free meets the latest environmental regulations
  • High luminance due to the pure surface emission
  • High brightness in the white point thanks to latest multi-chip technology
  • Compact size / small form factor
  • Very low thermal resistance (Rth)
  • Fast switching times
  • Dimmable
  • Instant on/off function available
  • Adjustable color temperature
  • Large color range (>105% NTSC)

Applications

  • Pico projectors (as mobile phone accessories or embedded devices)
  • Pocket projectors
  • Projection TVs
  • Front projectors for home cinemas
  • General lighting applications
  • Color changing wall washers
  • RGB floodlights
  • Effect lighting

Pocket Imager

ams OSRAM OSTAR® Projection Compact LEDs
Yayınlandı: 2012-10-11 | Güncellenmiş: 2022-03-11