ams OSRAM OSLON® Black Flat S LEDs

ams OSRAM OSLON® Black Flat S LEDs provide excellent brightness and high luminance. These high-power LEDs are very stable and durable and can be used with standard SMT processes. The Black Flat S LEDs are designed with a solder pad layout for high reliability and superior thermal management. The leadframe-based black package concept provides outstanding contrast and excellent 2nd board reliability for standard Headlamp solutions.

The high-power LEDs feature 120° Lambertian emitter radiation, 3B corrosion robustness Class, and enable low system cost. These OSLON Black Flat LEDs operate from -40°C to +135°C temperature range and are AEC-Q102 qualified. Typical applications include town lights, country road lights, dynamic bending lights, cornering lights, and intersection lights.

Features

  • SMD epoxy package
  • UX:3 chip technology
  • Individually addressable chips
  • Improved thermal performance with optimized pad layout
  • Simplified optical design with notch-less chips
  • 120° (Lambertian emitter) typical radiation
  • 3B corrosion robustness Class
  • Optimized 2nd-level reliability
  • Integrated shutter
  • AEC-Q102 qualified
  • 8kV accordingly to ANSI/ESDA/JEDEC JS-001 (HBM and Class 3B) ESD
  • Brightness:
    • KW - 395lm to 535lm range
    • KW2 - 790lm to 1060lm range
    • KW3 - 1185lm to 1595lm range
    • KW4 - 1550lm to 1940lm range
  • Forward Voltage:
    • KW - 2.8V to 3.4V range
    • KW2 - 5.6V to 6.75V range
    • KW3 - 8.4V to 10.15 range
    • KW4 - 11.2V to 13.5V range

Applications

  • Pedestrian area light
  • Town light
  • Country road light
  • Motorway light
  • Dynamic bending light
  • Cornering light
  • Intersection light
  • Adaptive driving beam
  • Static forming light

Specifications

  • -40°C to +135°C operating and storage temperature range
  • 1.2V maximum reverse voltage
  • 50mA to 1500mA forward current
  • 2000mA or 2500mA maximum surge current options
  • 200mA maximum reverse current

Videos

Reflow Soldering Profile

Performance Graph - ams OSRAM OSLON® Black Flat S LEDs
View Results ( 17 ) Page
Parça Numarası Veri Sayfası Işık Akısı/Işınım Akısı Vf - İleri Voltaj If - İleri Akım Görüş açısı Işık Yoğunluğu Güç Derecesi Uzunluk Genişlik Yükseklik Aydınlatma Rengi RoHS - Mouser
KW HHL533.TK-S5S9-5L25M2-48A6-A00-S KW HHL533.TK-S5S9-5L25M2-48A6-A00-S Veri Sayfası 3.16 V 1 A Y
KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R Veri Sayfası 1400 lm 15.1 V 1.5 A 120 deg 15.3 W 7.9 mm 3.75 mm 0.43 mm Cool White Y
KW2 HIL533.TK-D5T1-4L35M3-S8A7 KW2 HIL533.TK-D5T1-4L35M3-S8A7 Veri Sayfası 925 lm 6.75 V 1 A 120 deg 300 cd 6.3 W 4.6 mm 3.75 mm 0.49 mm White Y
KW2 HIL533.TK-D6T1-5L25M2-S8A7 KW2 HIL533.TK-D6T1-5L25M2-S8A7 Veri Sayfası 925 lm 6.75 V 1 A 120 deg 300 cd 6.3 W 4.6 mm 3.75 mm 0.49 mm White Y
KW3 HJL533.TK-6TTC-5L25M2-JCAB KW3 HJL533.TK-6TTC-5L25M2-JCAB Veri Sayfası 1390 lm 10.15 V 1 A 120 deg 450 cd 9.5 W 5.7 mm 3.75 mm 0.49 mm White Y
KW3 HJL533.TK-T5TB-4L35M3-JCAB KW3 HJL533.TK-T5TB-4L35M3-JCAB Veri Sayfası 1390 lm 10.15 V 1 A 120 deg 450 cd 9.5 W 5.7 mm 3.75 mm 0.49 mm White Y
KW3 HJL533.TK-T5TB-5L16M1-JCAB KW3 HJL533.TK-T5TB-5L16M1-JCAB Veri Sayfası 1390 lm 10.15 V 1 A 120 deg 450 cd 9.5 W 5.7 mm 3.75 mm 0.49 mm White Y
KW4 HKL533.TK-F5FB-5L16M1-AGAE KW4 HKL533.TK-F5FB-5L16M1-AGAE Veri Sayfası 1750 lm 13.5 V 1 A 120 deg 580 cd 13 W 6.8 mm 3.75 mm 0.49 mm White Y
KW HJL531.TE-Z6Q7-EBVFFCBB46-DFYF KW HJL531.TE-Z6Q7-EBVFFCBB46-DFYF Veri Sayfası 900 lm 9.05 V 1.5 A 120 deg 9.05 W 5.7 mm 3.75 mm 0.43 mm Cool White Y
KW2 HIL533.TK-D5T1-5L16M1-S8A7 KW2 HIL533.TK-D5T1-5L16M1-S8A7 Veri Sayfası 925 lm 6.75 V 1 A 120 deg 300 cd 6.3 W 4.6 mm 3.75 mm 0.49 mm White Y
Yayınlandı: 2020-09-14 | Güncellenmiş: 2025-04-30