ams OSRAM BIDOS® P2433 Q VCSEL Power Arrays

ams OSRAM BIDOS® P2433 Q VCSEL Power Arrays offer excellent performance and power output in a compact QFN package. The P2433 Q VCSEL Power Arrays feature high optical power and an IR laser with a photodiode. The P2433 Q is ideal for 3D sensing, access control (IRIS/vein scan, face recognition), gaming (AR/VR), and gesture recognition.

Features

  • QFN Package
  • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
  • Very small SMT package
  • VCSEL power array
  • High optical power
  • IR Laser with photodiode

Applications

  • 3D Sensing
  • Access control (IRIS/Vein scan, face recognition)
  • Gaming (AR/VR)
  • Gesture recognition
Yayınlandı: 2021-10-12 | Güncellenmiş: 2026-06-29