OSRAM Opto Semiconductors OSTAR Lighting Plus

OSRAM OSTAR® SMT Lighting Plus

OSRAM Opto Semiconductors OSTAR® Lighting Plus is a high-power SMT LED that provides a large amount of light from a small area with high efficiency, impressive brightness, and high color stability. OSRAM OS OSTAR Lighting Plus contains four chips fabricated in state-of-the-art UX:3 chip technology and emits either cold white or warm white light. This power pack is very efficient at higher currents and offers high light output thanks to the extremely uniform flux distribution over the entire chip surface. Due to a higher luminous flux over incandescent lamps, OSTAR Lighting Plus provides great opportunities for energy-efficient lighting.

OSTAR Lighting Plus can be used in retrofits for incandescent lamps or halogen lamps, and is also ideal for applications where space is tight. Only four OSTAR Lighting Plus units are needed to replace a frosted 100 W incandescent lamp. The applications for the new power LED cover interior lighting for shops, offices, and homes, including many applications that require strong directional light from a small unit, such as spotlighting.

Also available! OSRAM Opto Semiconductors OSTAR® LEDs

Features
  • High efficiency
  • Uniform flux distribution
  • SMT compatibility
  • Technology: ThinGaN
Specifications
  • Operating current: 350mA
  • Typical efficiency: 100lm/W or 80lm/W
  • Color rendering index: 80
  • Operating temperature range:
    -40 to +110°C
  • Viewing angle: 140°
Applications
  • Interior lighting
  • Shop lighting
  • Spot- and tasklights
  • Applications using reflector lamps
  • Retrofit lamps
  • Downlights
Part Number Datasheet Color Temperature Luminous Flux
LE CW S2LN-NXNZ-5H7I Warm White 5000K 280 - 450lm
LE CW S2LN-NXNZ-5L7N Warm White 4000K 375lm
LE CW S2LN-NXNZ-5R8T Warm White 3000K 365lm
LE CW S2LN-NXNZ-5U8X Warm White 2700K 355lm
LE UW S2LN-NYPX-5C8E Ultra White 6500K 425lm
LE UW S2LN-NYPX-5E8G Ultra White 6000K 425lm

Package Dimensions
  • OSRAM Opto Semiconductors
  • Lighting
  • General Lighting|Office|Residential|Spotlights (Residential)|Retail|Spotlights (Retail)|Optoelectronics|LEDs
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01