OSRAM OSTAR® SMT

The OSRAM OSTAR® SMT provides leading LED power in a tiny surface mount package. The OSRAM OSTAR SMT LED is designed for lighting and ultra-miniature pico projection applications and features outstanding power efficiency and RGB color mixing capabilities. The OSTAR SMT offers extremely high luminance and luminous flux through its Thinfilm and ThinGaN chip architecture. This OSRAM LED family also includes glass window protection with anti-reflection coating on the output window, pure surface emission, and multi-chip technology. The OSRAM OSTAR SMT can be used in a variety of applications including embedded or companion projectors for mobile devices and architectural, general, or mood lighting.

Also available! OSRAM Opto Semiconductors OSTAR® LEDs



Features Applications
  • The outstanding new OSRAM OSTAR SMT LED has been developed and engineered for applications that call for the highest possible power density.
  • • Extremely high luminance and luminous flux thanks to Thinfilm and ThinGaN chip architecture
  • • Glass window protection with anti-reflection coating (ARC) on the output window
  • • Pure surface emission
  • • Multi-chip technology
  • • Chip distance of < 100μm
  • • Monochrome, white and RGB versions
  • • Reflow-solderable
  • • Internal ESD protection up to 2kV
  • • Architectural lighting (effect and accent lighting)
  • • General lighting
  • • Mood lighting
  • • Projection: embedded or companion projectors for mobile devices (e.g., cell phones, laptops, digital cameras and portable media players)
  • • High-power flashlights
  • • Light source for secondary optics
Type
Color
Wavelength
LE A S2W
Red
617nm
LE T S2W
Green 529nm
LE B S2W
Blue 464nm
LE UW S2W
Ultra White
5000K - 8000K*
LE ATB S2W
Red, Green, Blue
617nm, 529nm, 464nm


*Color Temperature
Advantages

Thanks to its exceptionally compact form factor, the new OSRAM OSTAR SMT LED is the perfect choice in applications where space is at a premium. Available in a variety of colors, including white, it's the ideal LED for atmospheric lighting solutions and pico projectors, and as a surface mounted device it combines easily with secondary optics. It's also designed for optimum efficiency and low power consumption, so it helps to save energy.


More About OSRAM Datasheet Link View Product List Order Now Advantages Color Chart Applications and Features More About OSRAM Datasheet Link Advantages Color Chart Applications and Features
  • OSRAM Opto Semiconductors
  • Lighting
  • Optoelectronics|LEDs
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01