Othernet moRFeus Frequency Converter & Signal Generator

Othernet moRFeus Frequency Converter and Signal Generator is designed for low simulated emissions and is packaged in a precision-milled aluminum enclosure. The small, lightweight, and functional moRFeus include an LCD and button interface that enables dynamic field-level configuration. This helps in switching between the signal generator and setting the local oscillator frequency. The moRFeus is designed for wideband frequency up- and down-conversion with an LO frequency range of 85MHz to 5.4GHz and input/output frequency range of 30MHz to 6GHz. This device is ideal for wideband radios, frequency band shifters, satellite communications, wireless communication systems, distributed antenna systems, WiMax/LTE infrastructure, and diversity receivers.

Features

  • 30MHz to 6GHz RF input and output frequency
  • 85MHz to 5.4GHz LO frequency
  • 5V input voltage
  • IEC 61000-4-2 contact discharge and 8KV ESD protection
  • 425mA active bias current protection
  • Adjustable mixer bias current
  • -40°C to 85°C operating temperature range
  • Fractional-N synthesizer
  • USB programmable (Windows or Linux)
  • Generator/mixer function toggle
  • Small and portable form factor
  • LCD with backlight
  • Button control interface
  • 88mm x 38mm x 68mm dimensions
  • Weighs about 7.4 oz

Applications

  • Wideband radios
  • Software-defined radios
  • Point-to-point radios
  • Remote radio heads
  • Distributed antenna systems
  • Wireless communication systems
  • WiMax/LYE infrastructure
  • Satellite communications
  • Frequency band shifters
  • Wideband jammers
  • Frequency up/down conversion
  • Automated Test Equipment (ATE)

Device Information

Othernet moRFeus Frequency Converter & Signal Generator

Videos

Yayınlandı: 2018-09-27 | Güncellenmiş: 2022-08-19