OTTO B3 Basic Subminiature Snap-Action Switches

OTTO B3 Basic Subminiature Snap-Action Switches are SPDT, double-break, 2-circuit (Form Z), commercial and military-grade switches that meet all requirements of MIL-PRF-8805/76 (0.200" wide) or MIL-PRF-8805/101. The 0.156" thick components (MIL-PRF-8805/101) feature a minimum of one million mechanical cycles, contact resistance less than 25mΩ, and standard silver with gold contacts. For commercial applications, a variety of contact forms, special forces, and gold plate contacts are available. Most versions are also UL recognized and CSA certified.

Features

  • Low-level switching capability
  • Less than 25mΩ contact resistance 
  • Up to 8A switching capability
  • Minimal contact bounce
  • Button accepts actuation directly from a cam
  • Choice of 0.156" and 0.200" wide models
  • Choice of 6 standard terminal styles or wire leads
  • Available in Commercial and Military grades
  • UL Recognized & CSA Certified
  • Qualified under MIL-PRF-8805/76 and MIL-PRF-8805 /101
  • RoHS/WEEE/Reach compliant

Specifications

  • 50,000 cycle electrical life at full load
  • 1,000,000 cycle mechanical life
  • -65°C to +125°C operating temperature range
  • Blue thermoset case
  • Blue thermoplastic cover
  • Black thermoplastic button
  • Brass terminals with gold
  • Silver contacts with gold plate
Yayınlandı: 2013-04-04 | Güncellenmiş: 2023-12-13