OTTO JHT Miniature Hall Effect Joysticks
OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in limited spaces. The series is available with optional pushbutton switches. With an IP68S rating and 5M operational cycles in all directions, the OTTO JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgical equipment.
Features
- Compact design excellent for armrest and panel mounting
- Proven contactless analog output Hall Effect technology
- 5M operational cycles in all directions
- Sealed per IP68S
- Single/omnidirectional and preferred feel options
- Optional pushbutton switch(es) available
- RoHS/WEEE/REACH compliant
Applications
- Robotics
- Construction equipment
- Hydraulic controls
- Medical and surgery equipment
- Security and surveillance video cameras
Specifications
- 1-axis type
- 4.5VDC to 5.5VDC supply voltage range
- 12mA maximum current rating
- -40°C to +85°C operating temperature range
- Mechanical life
- 5,000,000 cycles in all direction for the joystick
- 1,000,000 cycles for the P9
- Black thermoplastic housing
Miniature hall effect joystick
Yayınlandı: 2013-05-02
| Güncellenmiş: 2026-07-22