OTTO CS Sealed Capacitive Touch Pushbutton Switches

OTTO CS Sealed Capacitive Touch Pushbutton Switches are designed for applications where control functions are needed for an unobtrusive style. The switches change output level with the presence of a finger or hand (gloved/ungloved) which makes them ideal for use as an on-off switch. The CS switches are designed to be mounted in a panel, grip, armrest, or other surfaces. The switch sensing area can be a concave surface, a slightly raised surface, or it can be customized to accommodate surfaces of irregular shape.

The CS Capacitive Touch Switches from OTTO can be used as single devices or in combination with additional CS switches and controlled by software programming. The switches can be painted over and still function. This makes it ideal for users who want to place their own pad printed or clear adhesive icons.

Features

  • Operates by touch with a gloved or ungloved hand
  • Two standard shapes
  • Active low output
  • No moving parts to wear out
  • Wide operating temperature range
  • Completely sealed to IP68S
  • Thermoplastic housing
  • 3x 24AWG wires
  • RoHS compliant

Specifications

  • 1/16" to 1/18" sensing distance (from the surface)
  • 50M cycle lifetime
  • 0lbs. operating force
  • -40°C to +85°C operating temperature range
  • 1.8V to 5.5V supply voltage range
  • 4.5mA maximum supply current
  • 0.6V maximum low output voltage
Yayınlandı: 2021-05-19 | Güncellenmiş: 2022-03-11