OTTO FG Flip Guards & TG Toggle Gaurds

OTTO FG Flip Guards and TG Toggle Guards protect switches from accidental activation. The FG Flip Guard assembly offers a maintained or momentary actuation for pushbutton switches with a 15/32 threaded bushing. These TG toggle guards are for two- and three-position toggle switches with 15/32-32 threaded bushings and slotted or flat keyways. The toggle guards meet military specifications. These devices are ideal for defense, commercial aviation, aerospace, construction, agriculture, and industrial.

All guards have a spring-loaded cover that locks in either the open or closed position. In the open position, the switch operates freely; in the closed position, the switch is protected. The Guards gare easily installed from the front panel.

Features

  • Flip guards provide maintained or momentary actuation for pushbuttons
  • Military-qualified toggle guard models available
  • All guards have spring-loaded covers
  • Easily installed from the front panel

Applications

  • Defense
  • Commercial aviation 
  • Aerospace
  • Construction 
  • Agriculture 
  • Industrial

FG Guard Dimensions

Mechanical Drawing - OTTO FG Flip Guards & TG Toggle Gaurds
Yayınlandı: 2026-07-22 | Güncellenmiş: 2026-07-28