OTTO G3-C Contour Universal Grips

OTTO G3-C Contour Universal Grips offer a high-performance, ergonomic control grip design. The G3-C series can be panel-mounted as a fixed control grip or mounted on the OTTO JH or JHM joystick. These grips accommodate up to 11 control switches, including one to eight on the faceplate, an optional pushbutton on each side of the grip head, and an optional trigger switch for operator presence. OTTO G3-C Contour Universal Grips are ideal for off-highway, robotics, and agriculture applications.

Features

  • Compatible with OTTO JH and JHM series Hall-effect Joysticks
  • Accommodates a full line of pushbutton, rocker, toggle, and Hall effect switches
  • Faceplate design incorporates up to eight control switches
  • Various mounting and termination options
  • Includes mounting adapter with boot ring
  • Modular design reduces the need for tooling charges

Applications

  • Agriculture
  • Construction
  • Off-highway
  • Material handling
  • Robotics
  • Specialized industrial equipment markets

Design Layout

Mechanical Drawing - OTTO G3-C Contour Universal Grips
Yayınlandı: 2020-02-17 | Güncellenmiş: 2026-07-22