OTTO G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. OTTO G3-E Grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. G3-D Commercial Grips can be configured with a rocker switch or a push button at the top of the grip handle. The G3-C Universal Grip can accommodate up to 11 control switches, including one to eight switches on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence.

Features

  • G3-E
    • Left-handed and right-handed versions
    • IP68S sealed
    • High cycle life
    • Variety of output options
    • RoHS compliant
  • G3-D
    • Operator Presence Option
    • Rocker or pushbutton switch options for the top of the handle
    • IP68S sealed
    • Top mount or bottom mount
    • Can be assembled with an OTTO JHM joystick
    • RoHS compliant
  • G3-C
    • Compatible with the OTTO JH and JHM Hall-effect Joysticks
    • Accommodates a full line of pushbutton, rocker, toggle, and Hall-effect switches
    • Faceplate design incorporates up to 8 control switches
    • Various mounting and termination options
    • Includes mounting adapter with boot ring
    • Modular design reduces the need for tooling charges
Yayınlandı: 2020-02-17 | Güncellenmiş: 2024-04-01