OTTO G3-D Control Grips

OTTO G3-D Control Grips feature a resistive load of 50mA at 28VDC, 1 million cycles of electrical life, and an IP68S sealed rating. The G3-D grips can be configured with a rocker switch or a push button at the top of the grip handle. These grips can be assembled with OTTO's JHM joystick, providing various gating options, including single-axis, dual-axis, friction-held, and omnidirectional. OTTO G3-D Control Grips are ideal for industrial, agricultural, mining, and utility and construction applications. 

Features

  • Operator presence option
  • Rocker or pushbutton switch options for the top of the handle
  • Switches sealed to IP68S
  • Top mount or bottom mount
  • Can be assembled with an OTTO JHM joystick
  • RoHS compliant

Applications

  • Utility and construction
    • Aerial work platforms
    • Scissor lifts
    • Bucket trucks
    • Telehandlers
    • Trenchers
    • Track trucks
  • Industrial
  • Agricultural
  • Mining
Yayınlandı: 2020-02-17 | Güncellenmiş: 2026-07-22