OTTO HJMG3 Joysticks with Grip

OTTO HJMG3 Joysticks with Grip feature a 4.5VDC to 5.5VDC supply voltage, 10mA supply current rating per sensor, and 1 million life cycles. The HJMG3 series offers contactless Hall-effect technology, multiple output options (analog and digital), and is designed for armrest and panel mounting. OTTO HJMG3 Joysticks with Grip are ideal for construction, off-highway, material handling, and specialized industrial equipment applications

Features

  • Designed for armrest and panel mounting
  • Contactless Hall-effect technology
  • Multiple output options, both analog and digital
  • IP68S sealed
  • Redundant sensors available
  • Variety of gating options
  • RoHS compliant

Applications

  • Agriculture
  • Construction
  • Off-highway
  • Material handling
  • Specialized industrial equipment
Yayınlandı: 2020-02-17 | Güncellenmiş: 2026-07-22