OTTO HTWS Subminiature Thumbwheels

OTTO HTWS Subminiature Thumbwheels offer eight output options and install into a 0.895" x 0.420" panel opening. The HTWS series is a smaller version of OTTO's HTW and HTWM and features a spring return-to-center, single-axis actuator and integrated snap-in retaining feature. OTTO HTWS Subminiature Thumbwheels are ideal for grips, armrests, and panel applications.

Features

  • Eight output options
  • Spring return-to-center, single-axis actuator
  • Installs into 0.895” x 0.420” panel opening
  • Integrated snap-in retaining feature
  • Sealing boot option
  • Smaller version of HTW and HTWM
  • 3 million cycles rotational life
  • IP68S sealed
  • Excellent EMI/RFI immunity
  • Flow through design
  • RoHS compliant

Applications

  • Grips
  • Armrests
  • Panel applications
Yayınlandı: 2020-02-17 | Güncellenmiş: 2024-04-01