OTTO JHL Large Hall Effect Joysticks

OTTO JHL Large Hall Effect Joysticks come with a ball knob or can be paired with a high-performance G3 commercial grip to make an HJLG3 joystick/grip assembly for demanding commercial and industrial applications. These top-mount JHL joysticks boast a life of up to 6 million cycles and handle a static load of up to 225lbs. The output configurations for OTTO JHL Large Hall Effect Joysticks include single or dual analog, CANopen, CAN J1939 with or without Performance Level d (PLd) for functional safety, and redundant sensors.

Features

  • Electronics sealed to IP6K8S
  • Up to 225lbs static load strength at the grip reference point
  • Up to 6M cycles mechanical life (up to 1M cycles with detent)
  • Multiple output configurations, including CAN J1939 with or without PLd for functional safety
  • Compatible with G3-A, G3-B, G3-C, G3-CK, G3-D, and G3-M commercial grips or ball knob
  • Many switch options are available on G3 series grips, including pushbuttons, rockers, and thumbwheels
  • Excellent EFI/RFI immunity per SAE J1113

Applications

  • Construction and heavy equipment
  • Industrial systems
  • Agriculture
  • Material handling
  • Mining
  • Forestry
  • Utilities

Specifications

  • 5V ±.5V or 9V-32V supply voltage
  • Linear taper
  • Thermoplastic construction
  • 22AWG wire
Yayınlandı: 2021-05-18 | Güncellenmiş: 2026-07-22