OTTO K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.

Features

  • Fits industry-standard panel openings for drop-in replacement of panel-sealed and unsealed switches
  • Snap-in feature accommodates a wide range of panel cutouts
  • UV- and solvent-resistant design
  • Withstands extreme shock and vibration
  • 2- and 3-position, momentary and maintained action
  • Incandescent, LED, and neon illumination with independent and dependent light source options
  • Ignition protected
  • Optional one-piece connector
  • Optional panel gasket available

Applications

  • Industrial
  • Marine
  • Construction
  • Agriculture
  • Material handling
  • Mining

Specifications

  • IP68S and IP69K seal
  • 5A to 16A resistive range
  • 2A to 7A inductive range
  • Up to 100,000 cycles
  • -30°C to +85°C operating temperature range 
  • Thermoplastic case, button, and base
  • Light source
    • 6V, 12V, 24V (incandescent)
    • 125V, 250V (neon)
    • 2V, 6V, 12V, 24V (LED)

Dimensions

Mechanical Drawing - OTTO K1 & K2 Rocker Switches
Yayınlandı: 2025-05-13 | Güncellenmiş: 2025-06-04