OTTO LP3-V Illuminated Pushbuttons

OTTO LP3-V Illuminated Vandal Resistant Pushbuttons are momentary action switches designed to provide lighted-position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with various LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 69 legends per SAE in silver or black. Custom legends, lettering, and logos are also available. OTTO LP3-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.

Features

  • Momentary action
  • Security (aluminum) or vandal-resistant (stainless steel) case and button
  • Ring or full illumination
  • Variety of button options and LED colors
  • Less than 25mΩ contact resistance
  • Drop-in replacement for the P8-V series
  • Watertight, IP68S components available
  • RoHS compliant

Applications

  • Industrial controls
  • Marine
  • Off-highway

Specifications

  • Electrical life
    • 25,000 cycles
    • 250,000 cycles for logic level
  • Mechanical life
    • 250,000 cycles at +85°C
    • 25,000 cycles at -40°C
  • IP64 or IP68S rated seals
  • -55°C to +85°C operating temperature range
  • 2.5lb±0.5lb or 5.0lb±1.0lb operating force options
  • 0.080" maximum total travel
  • 0.010" minimum overtravel
  • Materials
    • Stainless steel (316) or anodized aluminum alloy case
    • Button
      • Clear thermoplastic for ring-lit
      • Translucent thermoplastic for fully illuminated
    • Stainless steel (316) or anodized aluminum alloy center contact
    • Standard and logic level terminal options available
Yayınlandı: 2020-02-17 | Güncellenmiş: 2026-07-07