OTTO LP30M Illuminated Sealed Dome Pushbuttons
OTTO LP30M Illuminated Sealed Dome Pushbuttons offer rugged, sealed construction with LED illumination in a large 30mm diameter button. This OTTO precision snap-action switch is designed for off-highway, material handling, industrial controls, marine, medical, and other demanding applications. LP30M features IP64 dust-tight and moistureproof or IP68S watertight sealed construction. Sealed terminals protect the contact area of these pushbuttons from hostile environments and solder flux on both sealed and unsealed models. This switch is offered with low-profile or concave-style buttons in translucent white, red, or amber with or without legends/icons. The series is offered in six standard LED colors. OTTO LP30M is available in standard and low operating force, utilizing OTTO’s precision snap-action switch mechanism. This momentary switch series is available in normally open (NO) or two-circuit versions.Features
- Large 30mm diameter button
- Aluminum housing with clear or black color
- LED lighted
- Accommodates 2VDC, 12VDC, and 24VDC power
- Includes reverse voltage protection
- IP68S waterproof or IP64 moistureproof and dust-tight
- Low-profile or concave-style button in translucent white, red, or amber with or without legends/icons
- Logic level option
- Solder terminals or wire leads
Applications
- Off-highway
- Material handling
- Industrial controls
- Marine
- Medical
Videos
Schematics
Yayınlandı: 2023-07-12
| Güncellenmiş: 2023-07-17