OTTO T6 Sealed Magnetic Switches
OTTO T6 Sealed Magnetic Switches are military-grade, magnetically held toggle switches designed for aerospace, military, and heavy-duty industrial flight decks. The OTTO T6 series uses an internal solenoid to hold the switch in a maintained position until an external remote circuit releases it. These environmentally sealed, high-performance magnetic switches meet SAE AS55941 standards and are available in single- and double-pole configurations with a lever lockout option. Users can choose two or three positions, with many OFF-ON configurations for momentary and maintained action.
Features
- Military-grade, magnetically held toggle switches
- Uses an internal solenoid to hold the switch in a maintained position until an external remote circuit releases it
- Meets SAE AS55941 standards
- All stainless-steel housing
- Bat handle, tab handle, oval handle, or lever lockout
- Two- or three-position switch with momentary or maintained action
- Multiple terminal styles
- Includes mounting hardware
Applications
- Aerospace
- Military
- Heavy-duty industrial flight decks
Specifications
- Double-pole triple-throw (DP3T), double-pole double-throw (DPDT), and single-pole double-throw (SPDT) contact forms
- Up to 40,000 mechanical life cycles
-65°C to +71°C operating temperature range
- Dielectric withstanding voltage
- 1050VRMS at sea level
- 400VRMS at 65,000 feet
Schematics
Product Drawings
Yayınlandı: 2026-07-16
| Güncellenmiş: 2026-08-11