Overview Leto Integrated Servo Motors
Overview Leto Integrated Servo Motors are designed for applications requiring exceptional positional accuracy and repeatability. The Leto motors deliver ultra-smooth, fast, silent, and precise motion in a compact, standalone package. They have a small footprint and are ideal for integration into a wide variety of sensor position applications. This includes video conferencing cameras and CCTV PTZapplications utilizing heavier 4K camera modules.Features
- Wide dynamic speed-range from 0.05°s-1 to 720°s-1
- Rapid and precise positional control to 0.005° repeatability
- Near silent operation
- Integral Digital Signal Processor (DSP) based motor controller
- High-level control commands via a simple, 2-wire I²C bus
- PCBA connections conveniently arranged for use in a pan/tilt camera product
- All control and drive components are contained within the 56mm by 63mm PCB
- Configurations to provide continuous or limited rotation as necessary
- Hollow shaft for slip ring integration
- User-configurable PID gains and acceleration to allow tuning for the attached load
- Ability to in-field upgrade firmware
Additional Resources
Yayınlandı: 2021-02-23
| Güncellenmiş: 2023-03-14