Panasonic Batteries CR Non-Rechargeable Lithium Metal Batteries

Panasonic Batteries CR Non-Rechargeable Lithium Metal Batteries offer a 3V nominal voltage rating, 1000mAh to 2700mAh nominal capacity range, and 2.5mA continuous drain. These CR batteries are suitable for infrastructure devices that require reliable, long-life power. They include a spiral design for high-rate / pulse discharge,  cylindrical cell, and a positive temperature coefficient (PTC) for increased safety. Panasonic CR Non-Rechargeable Lithium Metal Batteries are ideal for use in smoke and carbon monoxide detectors, gas and water meters, security devices, and IoT/sensing devices.

Features

  • Cylindrical cell
  • Lithium metal chemistry for high capacity
  • Spiral design for high-rate / pulse discharge
  • PTC for increased safety
  • 3V nominal voltage rating
  • 1000mAh to 2700mAh nominal capacity range
  • 2.5mA continuous drain
  • -40°C to +85°C operating temperature range

Applications

  • Smoke and carbon monoxide detectors
  • Gas and water meters
  • Security devices
  • iBeacons
  • IoT/sensing devices
Yayınlandı: 2021-09-22 | Güncellenmiş: 2022-03-11