Panasonic Industrial Devices P5Kx Narrow Pitch Connectors

Panasonic P5Kx Narrow Pitch Connectors provide board-to-board connection and include mated height versions from 3.0mm to 9.0mm. The P5Kx connectors feature strong resistance to adverse environments and an extended latitudinal mating length These connectors also feature suction areas for suction-type automatic mounting machines. Panasonic P5Kx connectors are ideal for compact portable devices such as cellular phones, DVC, digital cameras, and much more.

Features

  • Board-to-board connection
  • Automatic mounting
  • Effective mating length
  • Simple locking structure
  • Strong resistance to adverse environments
  • RoHS compliant

Applications

  • Cell phones
  • DVC
  • Digital cameras

Datasheets

Yayınlandı: 2010-01-15 | Güncellenmiş: 2026-02-12